Stewart Connector / Cinch Connectivity Solutions M5 A-Coded Connectors & Cables

Stewart Connector / Cinch M5 A-Coded Connectors and Cables feature four positions and IP67 water resistance when installed. This compact, versatile, and rugged connector solution is designed to deliver a secure and seamless signal transfer. The series offers RoHS compliance, a PUR cable jacket, and cable lengths ranging from 0.5m to 3m. Stewart Connector / Cinch M5 A-Coded Connectors and Cables are the smallest and lightest of the M series. The M5 product line is ideal for harsh or wet environments, sensors and security, as well as industrial and other applications with extreme space limitations.

Features

  • IP67 water resistance
  • A-code, 4 positions
  • PUR cable jacket
  • Cable lengths from 0.5m to 3m
  • Smallest and lightest of the M series
  • Compact, versatile, and rugged
  • RoHS compliant

Applications

  • Harsh environments
  • Wet environments
  • Industrial
  • Sensors and security
  • Other applications with extreme space limitations

Videos

Publicado: 2024-07-23 | Actualizado: 2026-01-26