Silicon Labs Long Range Z-Wave 700 Wireless Starter Kit

Silicon Labs Long Range Z-Wave 700 Wireless Starter Kit includes the Z-Wave software stack, sample code, integrated debug adapter, and support for Z-Wave Long Range. This kit can be used for end devices and gateways with multiple radio boards. This allows for creating a mesh network and to evaluate the Z-Wave 700 module. Accelerate wireless application development with the supporting Simplicity Studio suite of tools. Other application development includes mesh networking debug and Z-Wave protocol sniffer tools for analysis, and visual energy profiling and optimization. The Z-Wave 700 SDK is downloaded through Simplicity Studio. In Simplicity Studio, all documentation, developer guides, and more can be accessed.

Features

  • ZGM130S Wireless Gecko SiP Module with 512 kB Flash, 64 kB RAM, integrated RF matching network, crystals, and decoupling capacitors (ZGM130S037HGN2)
  • SMA connector or PCB antenna for RF connection
  • Advanced Energy Monitor
  • Packet Trace Interface
  • SEGGER J-Link on-board debugger
  • Virtual COM Port
  • External device debugging
  • Ethernet and USB connectivity
  • Silicon Labs Si7021 Relative Humidity and Temperature sensor
  • Low Power 128x128 pixel Memory LCD
  • User LEDs / Pushbuttons
  • 20-pin 2.54mm EXP header
  • Breakout pads for SiP Module I/O
  • CR2032 coin cell battery support
Publicado: 2020-12-01 | Actualizado: 2022-03-11