Términos internacionales de comercio (Incoterms):DDP Todos los precios incluyen los costos de aranceles y aduana para los métodos de envío seleccionados.
Confirme su elección de moneda:
Dólares estadounidenses Envío sin cargo para la mayoría de los pedidos superiores a $100 (USD)
Silicon Labs Mighty Gecko Mesh Modules are built on the Silicon Labs EFR32 Mighty Gecko SoC family and are designed to enable Zigbee, Thread, and multiprotocol networks. These small form factor mesh modules allow fast time-to-market and are ideal for lower volume (<100K) applications. The fully certified Mighty Gecko integrates all components (crystals, RF passives, and antenna) required for a system-level implementation of Zigbee and Thread mesh networks. At +10dBm and +17dBm, these modules meet the worldwide regulatory requirements for IEEE 802.15.4 2.4GHz used in both Zigbee and Thread networks.
Specifications
1Mbps or 2Mbps maximum data rates
8dBm to 20dBm output power range
-126.2dBm to -91.3dBm sensitivity
-40°C to +85°C/+125°C operating temperature ranges
1.8V to 3.8V supply voltage range
Supply current
8.4mA to 11mA receiving
8.2mA or 35.3mA transmitting
Mighty Gecko SoCs
Silicon Labs EFR32MG1 Mighty Gecko Wireless SoCs
Supports Thread, ZigBee, BLUETOOTH Smart®, or proprietary short-range wireless protocols.