Sensirion SFM Medical Digital Flow Meters

Sensirion SFM Medical Digital Flow Meters are designed to measure the flow rate of air, oxygen, and other non-aggressive gases with excellent accuracy. These flow meters offer a low-pressure drop with a small dead space. Sensirion SFM Medical Digital Flow Meters deliver ultra-fast update times with high sensitivity. These flow meters offer a bidirectional flow range of -100 standard liters per minute (SLM) to ±250SLM. They feature medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnections. These meters are based on CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing. SFM meters are specifically designed for medical applications such as respiratory, ventilation, anesthesia, and metabolic instruments.

Features

  • Fully calibrated, linearized, and temperature-compensated readings
  • No post-processing of data is required, and fast and easy integration
  • Drift-free and zero offset, and no recalibration required
  • High sensitivity and high accuracy
  • Ultra-fast update time
  • Reduced delay system control loop
  • Small dead space

Applications

  • Ventilation - critical care, transport, home care
  • Anesthesia - gas flow and gas mixing
  • Respiratory devices - inspiratory, expiratory, proximal
  • Disposable and reusable
  • Metabolic measurements

Videos

SFM3000 Low-Pressure Drop Digital Flow Meters - ±200SLM (bidirectional) flow range, and 1.5% m.v. accuracy (typical).
SFM3100 Low-Pressure Drop Analog Flow Meter - Analog output and -24SLM to 240SLM flow range.
SFM3300 Digital Flow Meters - ±250SLM (bidirectional) flow range, <10ml dead space, single-use (-D) or reusable (-AW) versions.

Publicado: 2019-02-12 | Actualizado: 2023-05-12