Ezurio Vela™ IF310 Development Kits
Ezurio Vela™ IF310 Development Kits provide a platform for rapid development and testing of all variations of the Vela™ IF310 modules. These development kits feature on-board headers and jumpers that provide a convenient way to isolate power and signal nets for debugging and power measurements during development. The Vela™ IF310 development kits also offer two power-level options for their test interfaces, giving users flexibility to accommodate different voltage requirements. These development kits support 12V DC and USB Type-C power inputs, allowing users to choose the option that suits their power supply needs. The Vela™ IF310 development kits provide two sets of TDM signal interfaces for audio applications, enabling users to configure a variety of audio use cases.
Features
- Vela IF310 series module soldered onto the development board:
- Integrated chip antenna variant or
- MHF4 connector variant
- Vela IF310 HCI UART can be interfaced to:
- Type-C using the RP2040 USB-UART bridge
- External UART Source (using J16 pin 1~6 comply with FTDI cable (USB to TTL 232))
- Vela IF310 module supported an external 16Mbit NOR flash and an external 64Mbit PSRAM
- On-board 3.3V and 1.8V supplied from either Type-C (J3, 5V) or external DC JACK (CON1, 12V)
- Main module power can be isolated and provided externally for power requirement measurements
- Two tricolors with white LEDs for user interaction, one connected to the Vela IF310 and the other to the RP2040
- Two LED indicators for indicating the 3.3V and 1.8V power rails
- Single or Dual row 2.54mm pitch pin headers which bring out all Vela IF310 module interfaces:
- GPIOs
- Wakeup signals
- TDM signals
- I2S for Ezurio’s SMARC board
- BT_REG_ON signal
- HCI UART
- DMIC
- MICP
- I2C
- Coexistence signals
- One user button connected to the module
- One reset button for the module, one reset button for RP2040
- One recovery button for the module to enter download mode
- 16Mbit QSPI Flash with BOOTSEL button for the RP2040 firmware storage
- 110mm x 90mm 16.6mm dimensions
Block Diagram