Analog Devices / Maxim Integrated DS3231M I²C Real-Time Clock
Analog Devices DS3231M is the industry's first temperature-compensated Real-Time Clock with an internal MEMS resonator. This Analog Devices low-cost, extremely accurate I2C RTC incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The DS3231M provides timekeeping accuracy of ±5ppm (±0.432 second/day) from -40ºC to 85ºC and complete calendar functionality, including seconds, minutes, hours, days, dates, months, and years with leap-year compensation. The DS3231M includes two time-of-day alarms and features 1Hz and 32.768kHz outputs. This Maxim Integrated RTC is optimized for power meters and industrial applications and reduces crystal mechanical failure susceptibility.Features
- Timekeeping accuracy ±5ppm (±0.432 Second/Day) from -40°C to +85°C
- Battery backup for continuous timekeeping
- Low power consumption
- Footprint and functionally compatible with DS3231
- Two Time-of-Day alarms
- 1Hz and 32.768kHz outputs
- Reset output and pushbutton input with debounce
- Fast (400kHz) I2C-compatible serial bus
- 2.3V to 5.5V supply voltage
- 16-Pin SO (300 mils) package
- Underwriters Laboratories (UL) recognized
Applications
- Power meters
- Industrial applications
Typical Application Circuit
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Voltaje de alimentación - Mín. | Voltaje de alimentación - Máx. |
|---|---|---|---|
| DS3231M+TRL | ![]() |
2.3 V | 5.5 V |
| DS3231M+ | ![]() |
2.3 V | 5.5 V |
| DS3231MZ+ | ![]() |
2.3 V | 5.5 V |
| DS3231MZ+TRL | ![]() |
2.3 V | 5.5 V |
| DS3231MPMB1# | ![]() |
||
| DS3231MZEVKIT# |
Publicado: 2011-03-31
| Actualizado: 2025-10-29