SanDisk iNAND® 8521 Embedded Flash Drives
SanDisk iNAND® 8521 Embedded Flash Drives (EFD) are an advanced flash storage solution. These SanDisk drives are built with 64-layer 3D NAND technology and a fast UFS2.1 controller that provides endurance and performance. These EFDs offer good sequential write performance for fast file transfer and content download. The 8521 EFDs provide improved read performance through an optimized controller architecture that results in quick system boot-up and app launch. These EFDs feature plug-and-play integration, Field Firmware Upgrade (FFU), health and diagnostic report, 5th gen smartSLC technology, multiple RPMB regions, and secure write protection.The 8521 EFDs are available from 32GB to 256GB memory size in a small form factor that allows scalability and design flexibility. These EFDs meets the performance requirements of artificial intelligence, augmented reality, and virtual reality applications.
Features
- 64-layer 3D NAND technology
- UFS 2.1 Gear3 2-lane
- 32GB to 256GB memory capacity
- Plug-and-play integration
- Field Firmware Upgrade (FFU)
- Health and diagnostic report
- 5th Gen SmartSLC technology
- Multiple RPMB regions
- Secure write protection
- Production state awareness
Specifications
- 500MB/s sequential write speed
- 45K input-output per second (IOPS) random write speed
- 800MB/s sequential read speed
- 50K IOPS random read speed
- 11.5mm x 13mm x 1mm dimensions
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Descripción | Tamaño de memoria | Dimensiones |
|---|---|---|---|---|
| SDINDDH4-32G | ![]() |
Almacenamiento flash universal - UFS 32GB iNAND 8521 UFS 2.1 WD/SD | 32 GB | 11.5 mm x 13 mm x 1 mm |
| SDINDDH4-128G | ![]() |
Almacenamiento flash universal - UFS 128GB iNAND 8521 UFS 2.1 WD/SD | 128 GB | 11.5 mm x 13 mm x 1 mm |
| SDINDDH4-256G | ![]() |
Almacenamiento flash universal - UFS 256GB iNAND 8521 UFS 2.1 WD/SD | 256 GB | 11.5 mm x 13 mm x 1 mm |
| SDINDDH4-64G | ![]() |
Almacenamiento flash universal - UFS 64GB iNAND 8521 UFS 2.1 WD/SD | 64 GB | 11.5 mm x 13 mm x 1 mm |
Publicado: 2018-06-13
| Actualizado: 2022-12-08