Same Sky TBL002B-350 Terminal Blocks
Same Sky TBL002B-350 Terminal Blocks feature a 3.50mm pitch, UL and CE safety approvals, and 1 to 24 poles. These terminal blocks provide a 45° angle orientation, 12mm x 12.85mm dimensions, 7A UL current rating, 300VDC voltage rating, and a receptacle connector type. Same Sky TBL002B-350 Terminal Blocks offer a push-button clamp, an interlocking mechanism on the side, and a wire gauge range of 24AWG to 18AWG.
Features
- Interlocking (side)
- Push-button clamp
- Multiple color options
Specifications
- 1 to 24 pole counts
- Receptacle connector type
- 45° orientation
- 3.50mm pitch
- 24AWG to 18AWG wire gauge range
- 12mm x 12.85mm dimensions
- 7A UL current rating
- 300VDC UL voltage rating
- 5A IEC current rating
- 450VDC IEC voltage rating
Recommended PCB Layout
Publicado: 2024-12-04
| Actualizado: 2026-02-24