Rosenberger RoProxCon® System-on-Module
Rosenberger RoProxCon® System-on-Module (SoM) is a radio module designed for high-speed data transmission based on a 60GHz carrier frequency rating. This SoM offers 14.2mm x 12.5mm x 2mm dimensions, a 2.5V to 5V power supply range, 150mW power consumption, and a -20°C to +85°C operating temperature range. Due to the small dimensions and usage of a media-independent interface (MII), the RoProxCon SoM can be mounted on carrier boards in different applications. Rosenberger RoProxCon SoM provides a maximum data rate of up to 3.125GHz, depending on the distance between two communication radio modules.Features
- 14.2mm x 12.5mm x 2mm dimensions
- 60GHz carrier frequency rating
- Up to 3.125Gbit/s data rate
- 400mVpp signal level
- 360°C rotation
- 2.5V to 5V power supply range
- 150mW power consumption
- 7ns latency
- Full-duplex transmission mode
- -20°C to +85°C operating temperature range
- -40°C to +105°C storage temperature range
Applications
- Smart factories
- Medical technology
- Industrial
- Safety
- Connected devices
- Intelligent homes
- Office equipment
- Conveyer technology
- Renewable energies
Pin Assignment
Videos
Publicado: 2025-03-25
| Actualizado: 2025-07-17