ROHM Semiconductor RPI-0451E Optical Sensor

ROHM Semiconductor RPI-0451E Optical Sensor is an eco-friendly and transmission-type photo-interrupter with a 4.5mm wide gap. This optical sensor features a positioning pin that results in high mounting accuracy. The RPI-0451E sensor operates at -25°C to 85°C temperature range and stored at -30°C to 85°C temperature range. Typical applications include printers, amusement, and optical control equipment.

Features

  • 4.5mm wide gap
  • Positioning pin for high mounting accuracy
  • -25°C to 85°C operating temperature range
  • -30°C to 85°C storage temperature range
  • Input (infrared light-emitting diode):
    • 35mA forward voltage
    • 5V reverse voltage
    • 70mW power dissipation
  • Output (phototransistor):
    • 30V collector-emitter voltage
    • 4.5V emitter-collector voltage
    • 30mA collector current
    • 80mW collector dissipation

Applications

  • Printers
  • Amusement
  • Optical control equipment

Mechanical Drawing

Mechanical Drawing - ROHM Semiconductor RPI-0451E Optical Sensor
Publicado: 2021-02-23 | Actualizado: 2022-03-11