Nisshinbo RP514 Switching Voltage Regulators

Nisshinbo RP514 Switching Voltage Regulators are DC/DC buck converters with a battery monitor with ultra-low current and low voltage resistance. The battery monitor divides the input voltage (VIN) into 1/3 or 1/4 and provides the microcontroller's built-in low voltage ADC with buffered voltage without external circuits. Features include reduced space and components and high efficiency. These Nisshinbo switching regulators operate from 1.8V to 5.5V input voltage range. Applications include coin cell-used equipment and Li-ion battery-used equipment, wearable devices, low-power RF modules, low-power CPUs, memory, sensor devices, and an energy harvester.

Features

  • 0.3μA ultra-low consumption current with the VFM control for DC/DC (1MHz maximum switching frequency)
  • 90% high efficiency under light load conditions at 1.8V and 100mA
  • Reduces components and space by combining DC/DC and BM into a single chip
  • 1.8V to 5.5V input voltage range Suitable for coin batteries and USB ports due to its wide input voltage range

Applications

  • Coin batteries
  • USB ports
  • Energy harvesters
  • Wearables
  • Low-power RF modules

Specifications

  • DC/DC section
    • 0.3μA (typical) supply current
    • 100mA output current
    • 1.8V to 5.5V input voltage range
    • 1V to 4V output voltage range
    • ±1.5% output voltage accuracy
  • Battery monitor section
    • Output voltage
      • VIN/3 (RP514x3x)
      • VIN/4 (RP514x4x)
  • 0.1μA supply current

Application Circuit Diagram

Application Circuit Diagram - Nisshinbo RP514 Switching Voltage Regulators

Videos

Publicado: 2020-06-04 | Actualizado: 2024-04-26