Renesas Electronics DK-S128 Development Kit (RTK7DKS128S00001BU)
Renesas Synergy™ DK-S128 Development Kit (RTK7DKS128S00001BU) is a demonstration and evaluation platform for the S128 Microcontrollers. This development kit is primarily intended for software and hardware developers to develop firmware, experiment, and evaluate the extensive features of the S128 MCU. The YSDKS128E10 development kit features Arm® v6-M architecture, 256KB code flash memory, 4KB on-chip flash memory, 24KB SRAM, and USB 2.0 Full-Speed (USBFS) module.The Renesas Electronics YSDKS128E10 Development Kit features a pre-installed Renesas Synergy S128 Microcontroller in an LQFP64 package.
Features
- Renesas Synergy S128 Microcontroller in an LQFP64 package
- Arm® Cortex®-M0+ Core
-
- Arm v6-M architecture
- Maximum operating frequency: 32 MHz
- Arm Memory Protection Unit (MPU) with 8 regions
- Debug and Trace: DWT, BPU, Core Sight™ MTB-M0+
- Core Sight™ Debug Port: SW-DP
- Memory
- 256KB code flash memory
- 4KB on-chip data flash memory (up to 100,000 erase/write cycles)
- 24KB SRAM
- Power
- Main power input of 5V to a barrel jack or USB Device input of 5V
- High-efficiency 5V to 3.3V system power DC-DC converter
- Low noise 5V to 3.3V power regulator for MCU analog functions
- Lithium coin cell holder for low-power operations testing
- Several jumper-configurable headers to allow selection of regulated or battery power source, and monitoring of currents and voltages
- Connectivity
- USB 2.0 Full-Speed Module (USBFS)
- SPI and I2C interface, 8-pin header
- SEEED Grove I2C interface
- CAN transceiver
- Configurable RS232/RS485 port on an industrial-style 3.5 mm screw terminal plug connector
- Digital Addressable Lighting Interface (DALI)
- PMOD 12-pin multi-type expanded interface (firmware configured)
- Analog
- Stereo audio output with headphone jack, and single microphone input
- Operational Amplifier (OPAMP) x 4
- Ambient Light and Temperature sensor.
- User-adjustable manual thumb-wheel potentiometer
- Human Machine Interface
- Two capacitive touch buttons and one capacitive touch-slider
- General Purpose I/O Ports
- Up to 53 input/output pins
- User I/O
- Three user-configurable LEDs (red, yellow, and green)
- Two user-configurable push button switches
Kit Contents
- DK-S128 Main Board
- Pmod LCD Display Board
- Quick Start Guide
- USB Type-A to USB Micro-B cable
- 5 shunt jumpers
Board Layout
Additional Resources
Publicado: 2017-10-04
| Actualizado: 2023-05-31