Renesas Electronics RTK0EG0030S01001BJ Evaluation System for RL78/G23
Renesas Electronics RTK0EG0030S01001BJ Evaluation System for RL78/G23 makes it easy for users to evaluate touch solutions. This capacitive touch evaluation system is designed for evaluating the RL78/G23 group of 16-bit MCUs. The RTK0EG0021S01001BJ evaluation system includes an RL78/G23 cap touch CPU board and an RL78/G23 touch application board. The RL78/G23 cap touch CPU board is mounted with a 16-bit RL78/G23 MCU, which includes an on-chip CTSU. The capacitive touch application board is equipped with self-capacitance touch buttons, wheel and slider electrodes, and LEDs touch electrodes. The RTK0EG0030S01001BJ evaluation system supports simple prototyping and can be used as a reference when designing boards or software.Features
- Evaluating various touch functions (button, slider, and wheel)
- Simple prototyping
- Use as a reference when designing boards or software
- Compliant with IEC 61000-4-3 and IEC 61000-4-6 Level 3
- Easily adjust the sensitivity by using QE for Capacitive Touch
- Easy operation with an intuitive interface
- Easy to develop touch interfaces even for beginners with GUI
- Automatically output adjusted source code
Closer Look
Application Notes
- Capacitive Sensor MCU - QE for Capacitive Touch Advanced Mode Parameter Guide
- RL78 Family - CTSU Module Software Integration System
- RL78 Family - TOUCH Module Software Integration System
- Capacitive Sensor MCU - Capacitive Touch Noise Immunity Guide
- RL78 Family - Using QE and SIS to Develop Capacitive Touch Applications
- Capacitive Sensor Microcontrollers - CTSU Capacitive Touch Introduction Guide
- RA Family, RL78 Family, RX Family, Renesas Synergy Platform CTSU - Self Test Software
- RL78/G23 Capacitive Touch Low Power Guide (SMS function)
- Capacitive Sensor Microcontrollers - CTSU Capacitive Touch Electrode Design Guide
- RL78 Family - Using the standalone version of QE to Develop Capacitive Touch Applications
- RL78 Family - Board Support Package Module Using Software Integration System
- RL78 Family - RL78/G23 Capacitive Touch Low Power Guide (SNOOZE function)
- RL78/G23 - Self-capacitance Waterproof Touch Button Demo Sample Software
- RL78/G23 - Capacitive Touch Evaluation System Sample Code
- RL78/G23 - Capacitive Touch Evaluation System Factory Default Firmware
- RL78 Family - Capacitive Touch Sensing Unit (CTSU2L) Operation Explanation
Publicado: 2023-06-30
| Actualizado: 2023-08-01