Renesas Electronics RA2E1 Fast Prototyping Evaluation Board
Renesas Electronics RA2E1 Fast Prototyping Evaluation Board is used to evaluate the features of the RA2E1 MCU. The board can develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich onboard features along with a choice of popular ecosystem add-ons to bring big ideas to life.Features
- MCU Native Pin Access
- R7FA2E1A92DFM MCU
- 48MHz, Arm Cortex-M23 core
- 128KB Code Flash, 16KB SRAM
- 64 pins, LQFP package
- Native pin access through prototype friendly male headers
- MCU current measurement points
- Ecosystem and System Control Access
- Multiple 5V input sources
- USB (debug)
- External power supply
- Debug modes
- Debug on-board (SWD)
- Debug In (ETM, SWD, and JTAG)
- Debug Out (SWD)
- User LEDs and buttons
- Three user LEDs (red, blue, green)
- Power LED (white) indicating the availability of regulated power
- Debug LED (yellow) indicating the debug connection
- Two user buttons
- One reset button
- Five most popular ecosystem expansions
- MikroElektronika™ mikroBUS connector
- SparkFun® Qwiic® connector
- Two SeeedGrove® systems (I2C and analog) connectors
- Two Digilent Pmod™ (SPI and UART) connectors
- Arduino™ (Uno R3) connector
- MCU boot configuration
- Multiple 5V input sources
Board Layout
Publicado: 2021-11-09
| Actualizado: 2025-06-30