REAN RRE8F-Z-x Fast-connect Ethernet Chassis Connectors
REAN RRE8F-Z-x Ethernet Connectors offer reliable and long-lasting performance with a robust design. These connectors feature a D-shape metal flange with/without a latch lock. The RRE8F-Z-x Ethernet connectors feature UL 94V-0 rated materials, a rugged diecast shell with fashionable black plating, and the network performance of Cat5e. These connectors operate at a 1MHz to 100MHz frequency range, 1.5A rated current, and -30°C to 80°C temperature range.Features
- Robust design to withstand harsh environments and frequent use
- Ensures long-lasting performance
- UL 94V-0 rated materials
- Network performance of Cat5e
- Rugged diecast shell with fashionable black plating
- Sealed chassis protects internal components and host devices from water damage, ensuring reliable and cost-effective performance in challenging environments
- The release latch function on the connector side makes it easy to connect and disconnect the RJ45 system, saving time and effort
Specifications
- 1.5A rated current per contact
- 1MHz to 100MHz frequency range
- -30°C to 80°C operating temperature range
- <50V rated voltage
- >0.5GΩ insulation resistance
- <100mΩ contact resistance
- 1kVDC dielectric strength
- >1000 mating cycles lifetime
Datasheets
Publicado: 2023-09-22
| Actualizado: 2023-10-16