Radiall 2.4 & 5GHz Omnidirectional Antennas

Radiall 2.4 and 5GHz Omnidirectional Antennas are ideal for harsh environments and are designed for wireless network applications where reliability is essential. These Radiall high-gain antennas ensure excellent and reliable coverage for 2.4 or 5GHz communication. The robust design, tested per MIL-STD-810G, withstands harsh environments, including resistance to vibration, immersion (IP68 rating), temperature, and mechanical shock. The modular design optimizes performance in gain, radiation, and frequency.
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción Ganancia VSWR Régimen de potencia
MD11-035 MD11-035 Hoja de datos Antenas Antenna 5.15-5.975 GHz 6dBi,FOAM FILLED 6 dBi 3.0:1 10 W
MD11-029 MD11-029 Hoja de datos Antenas Antenna 2.4-2.5 GHz 5 dBi, FOAM FILLED 5 dBi 1.8:1 10 W
MD11-037 MD11-037 Hoja de datos Antenas Antenna 4.8-5.0 GHz 6 dBi, FOAM FILLED 6 dBi 2.0:1 10 W
Publicado: 2015-10-26 | Actualizado: 2022-03-11