Qorvo QPC7336 Variable Equalizer
Qorvo QPC7336 Variable Equalizer is a voltage-controlled equalizer designed to operate between 45MHz and 1218MHz bandwidth and employing a Silicon On Insulator (SOI) attenuator. The QPC7336 equalizer comes in a 14-pin package with 6.0mm x 6.0mm x 1.375mm dimensions. This variable equalizer works from a single 5V supply voltage and consumes low power. The QPC7336 equalizer provides high linearity and low insertion loss. Qorvo QPC7336 Variable Equalizer offers positive or negative slope control gradient and 10dB slope range. Typical applications include Community Antenna Television (CATV) amplifiers and transmission systems.Features
- 45MHz to 1218MHz operational bandwidth
- 10dB slope range
- Low insertion loss
- High linearity
- 75Ω impedance for CATV applications
- 5V single supply voltage
- Low power consumption
- Positive or negative slope control gradient
Applications
- CATV amplifier and transmission systems
- Nodes
- System amps
- Physical layer (PHY) of the Open Systems Interconnection (OSI) model
- Full Duplex Transmission (FDX)
Specifications
- -0.5V to 6V supply voltage range (VDD)
- -0.5V to 6V control voltage range (VC)
- -2V to 24V control voltage-2 range (VC2)
- 2mA supply current (IDD)
- 30dBm RF input power
- 2.3dB insertion loss
- 5dB to 15dB attenuation range
- 14-pin Multi-chip Module (MCM) type package
- 6mm x 6mm x 1.375mm package dimensions
- -30°C to +100°C operating temperature range
- -40°C to +100°C storage temperature range
Block Diagram
Publicado: 2018-05-03
| Actualizado: 2023-01-30