Qorvo CMD2x Distributed Power Amplifiers

Qorvo CMD2x Distributed Power Amplifiers are wideband GaAs MMIC distributed amplifiers die that operate from DC to 20GHz. These amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMD249 and CMD201 distributed power amplifier offers full passivation for increased reliability and moisture protection. The CDM2x distributed power amplifiers are RoHS compliant and lead-free. Typical applications include Electronic Warfare (EW), radar, space, satellite communications, and test and measurement.

Features

  • Ultra-wideband performance
  • High linearity
  • High output power
  • RoHS compliant
  • Lead-free
  • CMD201:
    • Small die size
    • Positive gain slope
    • Excellent return losses
    • Halogen-free
  • CMD201P5:
    • Excellent return losses
  • CMD249:
    • Pb-free, RoHS compliant, and 5mm x 5mm QFN package
    • Excellent return losses
  • CMD249P5:
    • Pb-free, RoHS compliant, and 5mm x 5mm QFN package
    • Excellent return losses
    • Halogen-free

Specifications

  • DC to 20GHz operating frequency range
  • 10V input voltage
  • 400mA current
  • CMD201:
    • 12db gain
    • 3.4db noise frequency
    • 29dbm Output P1dB
    • 30dBm Psat
    • 38dBm Output IP3
  • CMD201P5:
    • 11db gain
    • 3.4db noise frequency
    • 27dbm Output P1dB
    • 30dBm Psat
    • 38dBm Output IP3
  • CMD249:
    • 13db gain
    • 3.4db noise frequency
    • 30dbm Output P1dB
    • 31dBm Psat
    • 38dBm Output IP3
  • CMD249P5:
    • 13db gain
    • 3db noise frequency
    • 28dbm Output P1dB
    • 32dBm Psat
    • 39dBm Output IP3

Applications

  • Electronic Warfare (EW)
  • Radar
  • Space
  • Satellite communications (Satcom)
  • Test and measurement
View Results ( 7 ) Page
N.º de artículo Hoja de datos Descripción RoHS - Mouser Tecnología
CMD201P5 CMD201P5 Hoja de datos Amplificador de RF DC - 20 GHz Broadband Power Amplifier Y Si
CMD249P5 CMD249P5 Hoja de datos Amplificador de RF DC-20 GHz Distributed Power Amplifier Y GaAs
CMD317C4 CMD317C4 Hoja de datos Amplificador de RF 1 - 24 GHz Distributed Driver Amplifier Y GaAs
CMD284 CMD284 Hoja de datos Amplificador de RF DC - 20 GHz Distributed Amplifier Y GaAs
CMD249 CMD249 Hoja de datos Amplificador de RF DC - 20 GHz Distributed Power Amplifier Y Si
CMD317 CMD317 Hoja de datos Amplificador de RF 1 - 24 GHz Distributed Driver Amplifier Y GaAs
CMD201 CMD201 Hoja de datos Amplificador de RF DC - 20 GHz Broadband Power Amplifier Y Si
Publicado: 2021-02-22 | Actualizado: 2022-03-11