Vishay / Dale XOxC Surface-Mount Oscillators
Vishay / Dale XOxC Surface-Mount Oscillators come in an ultra-small package and feature input voltage ratings of 1.8V, 2.5V, and 3.3V. These oscillators offer tri-state enable and disable and are HCMOS compatible. XOxC oscillators are available in three sizes: 2mm x 1.6mm x 0.8mm, 2.5mm x 2mm x 0.9mm, and 3.2mm x 2.5mm x 0.8mm. Suitable applications for XOxC oscillators from Vishay include mobile communications, telecom devices, portable PCs, and industrial controls.Features
- Ultra-small package
- HCMOS compatible
- Tri-state enable/disable
- Tape-and-reel packaging
Applications
- XO12C
- Tables
- Mobile communications
- Medical devices
- Industrial controls
- Consumer platforms
- XO22C
- Portable PCs
- Mobile communications
- Telecom devices
- Telecom equipment
- XO23C
- Notebooks
- Mobile communications
- Telecom devices
- Industrial controls
- Consumer platforms
Specifications
- 1.8V, 2.5V, and 3.3V input voltages
- 20pF to 30pF maximum output load
- 1MHz to 60MHz or 125MHz frequency range
- 0°C to +70°C operating temperature range
- 10ms maximum start-up time
- Dimensions
- 2mm x 1.6mm x 0.8mm (XO12C)
- 2.5mm x 2mm x 0.9mm (XO22C)
- 3.2mm x 2.5mm x 0.8mm (XO23C)
Datasheets
XO12C Dimensions
XO22C Dimensions
XO23C Dimensions
Publicado: 2025-06-12
| Actualizado: 2025-07-18