Fair-Rite High-Frequency Power Toroids

Fair-Rite High-Frequency Power Toroids offer frequencies up to 5MHz and are optimized for minimal losses at elevated temperatures. The Fair-Rite toroids include a 79-material with up to 1MHz frequencies and an 80-material product line. The 80-material is a Manganese-Zinc ferrite that has been tuned to operate in SiC and GaN switching power supplies with a stable temperature response for designs up to 5MHz.

Features

  • Consistent magnetic properties
  • Low core losses at high frequencies
  • High-temperature thresholds

Applications

  • Automotive/electric vehicles
  • Industrial equipment
  • Mil/Aero
  • High-density power supplies

Performance Factor

Fair-Rite High-Frequency Power Toroids
Publicado: 2022-12-27 | Actualizado: 2022-12-29