Panasonic EYG-IGBT Graphite Sheets

Panasonic EYG-IGBT Graphite Sheets are a thermal interface material (TIM) solution designed for use with IGBT modules. The EYG-IGBT series contributes to a long life and increased performance of power modules by providing high thermostability and reliability in thermally sensitive areas. These sheets are easy to install and offer high compressibility (40%, 600kPa) compared to standard PGS. This high compressibility reduces thermal resistance by following gap, warpage, and distortion of targets and substrates. Panasonic EYG-IGBT Graphite Sheets are ideal for the cooling / heat transfer of power modules and other electronic devices that generate heat.

Features

  • 0.2°K-cm2/W (600kPa) thermal resistance
  • 40% (600kPa) compressibility
  • -55°C to +400°C operating temperature range
  • High thermostability up to 400°C
  • High reliability against intense heat cycles (-55°C to +150°C)
  • Increased heat transfer due to a better fit on uneven surfaces
  • Simple, cost-effective installation
  • Low maintenance
  • Increases lifetime and reliability of IGBT modules
  • RoHS compliant

Applications

  • Inverters and converters
  • Car-mounted cameras
  • Motor control units
  • Automotive LEDs
  • Luminous source of laser head-up displays
  • Medical equipment
  • Base stations
  • Servers

Installation in IGBT Module

Panasonic EYG-IGBT Graphite Sheets
Publicado: 2017-01-25 | Actualizado: 2022-05-31