Optek / TT Electronics OVS5MxBCR4 Mini Half-Watt LEDs
TT Electronics OVS5MxBCR4 Mini Half-Watt LEDs energy-efficient packaged LED source that offers high lumen output in a 3.5mm x 3.5mm x 1.2mm package. These LEDs feature long operating life, low thermal resistance, high luminance, and long operating life. The OVS5MxBCR4 LEDs offer a 120º viewing angle and is highly suited for a variety of conventional and specialized lighting applications. Typical applications include automotive exterior and interior lighting, architectural lighting, general lighting, and display backlighting.Features
- Robust energy-efficient design
- Long operating life
- Low thermal resistance
- Exceptional spatial uniformity
- Compatible to IR reflow soldering
- High lUminance
Applications
- Automotive exterior and interior lighting
- Architectural indoor and outdoor lighting
- General lighting
- Display backlighting
- Electronic signs and signals
OVS5MxBCR4 Mini Half-Watt LEDs Dimensions (mm)
View Results ( 2 ) Page
| N.º de artículo | Color de iluminación | Régimen de potencia |
|---|---|---|
| OVS5MGBCR4A | Green | 500 mW |
| OVS5WBCR4A | White | 500 mW |
Publicado: 2009-10-01
| Actualizado: 2022-03-11