Aratas G9KB High-Voltage Switching Relays
Aratas G9KB High-Voltage Switching Relays are high-power DC PCB relays with bidirectional 600VDC capacity and 50A switching. The Aratas G9KB PCB Relays feature low contact resistance and low coil power consumption. The series features a +85°C ambient temperature and 12VDC or 24VDC rated coil voltage. Applications include DC household and commercial appliances, energy storage systems, and the energy industry.
Features
- High-power PCB relay
- Achieves 600VDC capacity, 50A switching, and bidirectional opening and closing
- Low contact resistance and low coil power consumption
- +85°C ambient temperature
- 3.6mm or more contact gap
- 12VDC or 24VDC rated coil voltage
- ≤5mΩ initial contact resistance
- UL 60947-4-1 and EN 61810-10-certified (required for ESS switching devices)
Applications
- Energy storage systems
- Energy industry
- Vehicle-to-everything (V2X)
- DC household and commercial appliances
Additional Resources
CAE Technology
Malfunction Resistance
Videos
Publicado: 2022-04-15
| Actualizado: 2026-10-19