NXP Semiconductors Kinetis® KE06 48MHz Microcontrollers

NXP Semiconductors Kinetis® KE06 48MHz Microcontrollers (MCUs) are pin compatible with the Kinetis E series MCUs. These MCUs include a powerful array of analog, communication, timing, and control peripherals with specific flash memory and pin count. The KE06 MCUs feature low power, high robustness, and cost-effectiveness that provide an appropriate entry-level 32-bit solution. NXP Semiconductors Kinetis MCUs have enhanced ESD/EMC performance for cost-sensitive and high-reliability device applications.

Features

  • Operating Characteristics
    • 2.7V to 5.5V voltage range
    • 2.7V to 5.5V flash write voltage range
    • -40°C to +105°C ambient temperature range
  • Performance
    • Up to 48MHz ARM® Cortex®-M0+ core
    • Single-cycle 32-bit x 32-bit multiplier
    • Single-cycle I/O access port
  • Memories and Memory Interfaces
    • Up to 128KB flash
    • Up to 256B EEPROM
    • Up to 16KB RAM
  • Clocks
    • Loop-controlled pierce oscillator 
    • Internal Clock Source (ICS)
    • Internal 1kHz Low-Power Oscillator (LPO)
  • System Peripherals
    • Power Management (PM) module with run, wait, and stop power modes
    • Watchdog with independent clock source (WDOG)
    • Programmable Cyclic Redundancy Check (CRC) module
    • Serial wire debug interface (SWD)
    • Bit Manipulation Engine (BME)
  • Security and Integrity Modules
    • 64-bit Unique Identification (UID) number per chip
  • Human-Machine Interface
    • Up to 71 General-Purpose Input/Output (GPIO)
    • Two 8-bit keyboard interrupt modules
  • Analog Modules
    • One 16-channel 12-bit SAR ADC 
    • Two analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
  • Timers
    • One 6-channel FlexTimer/PWM (FTM)
    • Two 2-channel FlexTimer/PWM (FTM)
    • One 2-channel Periodic Interrupt Timer (PIT)
    • One Real-Time Clock (RTC)
    • One Pulse-Width Timer (PWT)
    • One fast timer
  • Connectivity and Communications
    • Three SCI (LIN capable)
    • Two I2C compatible with SMBus V2 features
    • Two 8-bit SPI
    • One CAN module

Kinetis KE06 MCUs Block Diagram

Block Diagram - NXP Semiconductors Kinetis® KE06 48MHz Microcontrollers
Publicado: 2019-01-20 | Actualizado: 2023-06-27