NXP Semiconductors Development Kits for MagniV® Mixed Signal MCUs
NXP Semiconductors Development Kits for MagniV® Mixed-Signal MCUs are evaluation and development tools for application prototyping and demonstration with NXP 16-bit S12 MagniV Mixed-Signal Microcontrollers. These Development Kits offer CAN, LIN, and/or SCI connections in a small form-factor board. Compatible with the Arduino™ R3 UNO pinout, these development boards allow expansion using the NXP DEVKIT-COMM board. These kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.Features
- S12G128, S12ZVCA, 9S12ZVL32, or MC9S12ZVLA128 MCU
- OSBDM on-board open source programming and debugging tool
- USB to serial interface
- RGB LED
- ADC potentiometer
- Supports CAN connection
- Supports LIN connection (DEVKIT-ZVL128, DEVKIT-ZVL128, DEVKIT-S12VR6)
- Integrated voltage regulator (VREG) for 3.5V to 20V operating range (DEVKIT-S12ZVC only)
- Power LED indicators
Publicado: 2017-02-08
| Actualizado: 2022-03-11