NMB Technologies 11938TB AC Axial Fans

NMB Technologies 11938TB AC Axial Fans offer a 100VAC to 240VAC supply voltage range, up to 60Hz frequency rating, and a 3100RPM maximum speed rating. These fans feature metal blades, a shaded pole induction motor structure, and thermal motor protection. The 11938TB series have an aluminum casing and ball bearing design. NMB 11938TB AC Axial Fans have up to 90,000 hours of life expectancy and a -10°C to +60°C operating temperature range.

Specifications

  • 100VAC to 240VAC supply voltage range
  • Up to 60Hz frequency rating
  • 3100RPM maximum speed rating
  • Minimum 100MΩ Insulation resistance by DC 500V Megger
  • 1800VAC dielectric withstand voltage 50/60Hz, 3s
  • 90,000 hours of life expectancy
  • -10°C to +60°C operating temperature range
  • 46dB to 50dB noise range

Materials

  • Aluminum casing (black paint)
  • Steel impeller
  • Ball bearing
Publicado: 2015-11-30 | Actualizado: 2026-01-29