Contrik CPSSX-T1-T3 & CPSSX-T1-T6 Power Strips Xtreme (X)

CONTRIK CPSSX-T1-T3 and CPSSX-T1-T6 Power Strips Xtreme (X) are compact distribution solutions with rugged EASYLEN® housing. These strips feature high mechanical protection (high IK) and highly reliable Neutrik powerCON® TRUE1 TOP receptacles for in, out, and daisy chaining. The CPSSX-T1-T3 and CPSSX-T1-T6 power strips feature more than 5000 mating cycles per connector, 20A rated current, and 0.5kV/mm dielectric strength. These strips are available with truss clips, mounting holes for pegging, or suspension mounting options. The CPSSX-T1-T3 and CPSSX-T1-T6 power strips are used in studios, theaters, indoor live events, lighting, and audio applications.

Features

  • Robust EASYLEN® housing with leather grain texture
  • High mechanical protection (high IK)
  • 2 + PE number of electrical contacts
  • Single-phase
  • >5000 mating cycles per connector
  • 20A rated current
  • 0.5kV/mm dielectric strength
  • Versatile mounting options
  • Flame retardant (UL 94V-0) and non-conductive housing material
  • NEMA1 listed and IP20 protection class
  • CPSSX-T1-T3:
    • 1x powerCON® TRUE1 TOP input device
    • 3x powerCON® TRUE1 TOP output device
    • 1x powerCON® TRUE1 TOP daisy chaining
  • CPSSX-T1-T6:
    • 1x powerCON® TRUE1 TOP input device
    • 6x powerCON® TRUE1 TOP output device
    • 1x powerCON® TRUE1 TOP daisy chaining

Applications

  • Markets:
    • Professional video wall
    • Lighting
    • Audio
  • Mobile:
    • Festivals
    • Indoor live events
  • Semi-permanent requirements:
    • Theaters
    • Studios

Trussclip

The CCL75-P2 trussclip is designed to fit all elongated power strip x and xo products. This trussclip features safe mounting with counterforce design and enables fast mounting. The CCL75-P2 trussclip included flame retardant EASYLEN® material (UL94 V2).

Learn More

Publicado: 2024-12-10 | Actualizado: 2025-07-16