Mikroe MIKROE-2917 MCP16331 INV Click

Mikroe MIKROE-2917 MCP16331 INV Click works as a buck-boost voltage regulator that combines buck conversion (step-down) and boost conversion (step-up). This click is able to output a regulated DC voltage, which can be set in the code, for input voltage both greater and less than the output voltage. The MIKROE-2917 click works in an inverting configuration, providing an output voltage which is negative with respect to the GND level. This click offers excellent power switching efficiency, over-temperature protection, and a clean regulated voltage output. The MIKROE-2917 is ideal for powering applications that demand negative voltage power supply.

Features

  • High switching efficiency
  • Overvoltage protection
  • Internal soft start
  • Adjustable voltage
  • Sustains a reasonably high current

Specifications

  • 5V power supply
  • 4.5V to 16V input voltage
  • 500mA output current
  • 500kHz switching frequency

Overview

Block Diagram - Mikroe MIKROE-2917 MCP16331 INV Click
Publicado: 2018-04-06 | Actualizado: 2022-10-04