Mikroe MIKROE-3456 RTC 8 Click

Mikroe MIKROE-3456 RTC 8 Click is a real-time clock module with extremely low power consumption. This allows it to be used with a single-button cell battery for an extended period. The RV-3028-C7 module is built on the RTC 8 click and can output time into the standard format and 32-bit UNIX format. Integrated, factory-calibrated XTAL operating at 32.768kHz ensures a very low time deviation. The compensation and offset data are stored within the internal non-volatile memory. There is also a possibility to password-protect the configuration parameters. An advanced interrupt feature allows many different uses like an alarm function, countdown timer function, external event detection function with time stamp, and much more.

Features

  • On-board modules: RV-3028-C7, an extremely low-power real-time clock/calendar (RTC) module from Micro Crystal Switzerland
  • Extensive interrupt event reporting engine
  • Ability to use a backup battery
  • Trickle charging of the battery for extended operation
  • Provides both standard time/date, as well as the UNIX 32-bit time counter, and more
  • Interface: I2C
  • Input Voltage: 3.3V or 5V
  • Click board size: M (42.9x25.4mm)

Applications

  • RTC 8 click is a perfect solution for the development of the IoT, wearable and portable devices, logging devices, industrial and health-related time metering applications, and all the other applications that require an accurate time-base for various purposes.

Overview

Mikroe MIKROE-3456 RTC 8 Click
Publicado: 2019-06-04 | Actualizado: 2023-10-17