Microchip Technology KSZ8081RND 10Base-T/100Base-TX Transceivers
Microchip Technology KSZ8081RND 10Base-T/100Base-TX Ethernet Physical-Layer Transceivers are single-supply 10Base-T/100Base-TX ethernet physical-layer transceivers for the transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ8081RND is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs, and by integrating a low-noise regulator to supply the 1.2V core, and by offering 1.8/2.5/3.3V digital I/O interface support. The KSZ8081RND offers the Reduced Media Independent Interface (RMII) for direct connection to RMII-compliant MACs in Ethernet processors and switches. As the power-up default, the KSZ8081RND uses a 50MHz crystal to generate all required clocks, including the 50MHz RMII reference clock output for the MAC.
Features
- Single-chip 10Base-T/100Base-TX IEEE 802.3 compliant Ethernet transceiver
- RMII v1.2 Interface support with a 50MHz reference clock output to MAC, and an option to input a 50MHz reference clock
- RMII back-to-back mode support for a 100Mbps copper repeater
- MDC/MDIO management interface for PHY register configuration
- Programmable interrupt output
- LED outputs for link and activity status indication
- On-chip termination resistors for the differential pairs
- Baseline wander correction
- HP Auto MDI/MDI-X to reliably detect and correct straight-through and crossover cable connections with disable and enable option
- Auto-negotiation to automatically select the highest linkup speed (10/100Mbps) and duplex (half/full)
- Power-down and power-saving modes
- LinkMD® TDR-based cable diagnostics to identify faulty copper cabling
- Parametric NAND tree support for fault detection between chip I/Os and the board
- Loopback modes for diagnostics
- Single 3.3V power supply with VDD I/O options for 1.8V, 2.5V, or 3.3V
- Built-in 1.2V regulator for core
- Available in 24-pin (4mm x 4mm) QFN package
Applications
- Game Console
- IP Phone
- IP Set-top Box
- IPTV
- LOM
- Printer