Analog Devices / Maxim Integrated MAX66301 Evaluation Kit

Analog Devices MAX66301 Evaluation Kit comprises a MAX66301 evaluation kit (EV kit) and a MAX66250 tag. The MAX66301 kit combines an RFID reader at 13.56MHz and an SHA-3 secure authenticator coprocessor. The RFID reader covers the ISO 15693 standard, and the authenticator coprocessor is based on the FIPS202-compliant standard. The MAX66250 tag is a solution covering the ISO 15693 standard and combines FIPS202- compliant Secure Hash Algorithm (SHA-3) challenge and response authentication with secured EEPROM. By pairing the Analog Devices MAX66301 with the MAX66250 into an EV system, the kit software can operate to show a secure challenge and response authentication and other part-specific functionality.

Features

  • A secure, contactless RFID reader (MAX66301)
    • UART and SPI interface ports
    • Power-down mode by an input pin (low, standby power)
    • Antenna short-circuit protection
    • Compatible with 3.3V or 5V supply voltages
    • Pushbuttons for board reset and MAX66301 reset
    • Port select switch control
    • Jumpers for SPI, UART, and control signals
    • ISO/IEC 15693 and 14443 Type-A standard compliant
    • SHA-3 engine to run a symmetric key-based bidirectional secure authentication
    • Four 32-byte pages of user memory
    • Four master secrets with multiple programmable protection options
    • 76-byte scratchpad in SRAM
    • True hardware random-number generator
    • Unique 64-bit serial number
  • MAX66301-25x EV system software available
  • Secure access control
  • Asset-tracking readers
  • Protected tag solution (MAX66250)
    • HF interface at 13.56MHz
    • User EEPROM authenticated memory page read/write transactions
    • User EEPROM page read/write transactions
    • All stored data is cryptographically protected from discovery
    • FIPS 202-compliant SHA-3 algorithm for challenge/response authentication
    • FIPS 198-compliant keyed-hash message authentication code (HMAC)
    • 17-bit one-time settable, nonvolatile decrement-only counter with authenticated read
    • Secure storage for secrets
    • 256 bits of secure EEPROM for user data
    • ISO/IEC18000-3 Mode1 up to 52.97kbps
  • Authentication of consumables
    • Readers in printers (ink cartridge)
    • Blood glucose meters/monitors
  • Handheld reader modules
Publicado: 2022-11-29 | Actualizado: 2023-04-14