Analog Devices / Maxim Integrated MAX5861 Evaluation Kit
Analog Devices MAX5861 Evaluation Kit develops the MAX5861 High-Density Downstream Cable Modulator. MAX5861 is optimized for converged cable access platform (CCAP) hardware. The kit contains a MAX5861 high-density downstream cable SCQAM and OFDM modulator. MAX5861 EV kit provides a solution for high-density SCQAM and OFDM modulation targeting the DOCSIS 3.1 solution with low power dissipation. The kit connects to the FMC connector on the Xilinx VC707 evaluation kit, allowing the VC707 to communicate with the MAX5861’s three input ports and various control signals.Features
- Evaluates up to 160 SCQAM channels and/or 6 OFDM channels
- Up to 6 blocks powered at once, where a block is defined as an OFDM channel or a 32-channel SCQAM block
- 47MHz to 1.218GHz frequency
- Single 5.0V input voltage supply
- Maximum 4.9152Gsps update rate
- Direct interface with Xilinx® VC707 data source board if desired
- Onboard SPI interface control for the MAX5861
- Onboard SMBus interface control for the MAX6654 temperature sensor
- GUI controls for VC707 operation
- Pseudo random bit sequence (PRBS) test pattern
- Proven 10-layer PCB design
System Block Diagram
Publicado: 2019-09-17
| Actualizado: 2023-04-12