Analog Devices / Maxim Integrated MAX20735 Integrated Step-Down Switching Regulator

Analog Devices MAX20735 Integrated Step-Down Switching Regulator is a fully integrated, highly efficient switching regulator. The Analog Devices regulator is designed for applications operating from 4.5V to 16V, requiring up to 40A maximum load. This single-chip device provides extremely compact, high-efficiency power delivery solutions with high-precision output voltages. The MAX20735 also provides excellent transient response for networking, datacom, and telecom equipment.

The device offers a broad range of programmable features through capacitors and resistors connected to dedicated programming pins. Using this feature, the operation can be optimized for a specific application, reducing the component count. This feature also allows for the setting-appropriate trade-offs between the regulator's performance and system cost. Ease of programming enables using the same design for multiple applications.

Features

  • High power density and low component count
  • Overall solution size: 509mm2 including inductor and output capacitors
  • 90.7% Peak efficiency: VDDH = 12V and VOUT = 1V
  • Fast transient response: Supports up to 300A/μs load step transients
  • Optimized component performance and efficiency with reduced design-in time
  • Increased power-supply reliability with system and IC self-protection features
  • Differential remote sense with open-circuit detection
  • Hiccup overcurrent protection
  • Programmable thermal shutdown

Applications

  • Communications equipment
  • Networking equipment
  • Servers and storage equipment
  • Point-of-load voltage regulators
  • μP chipsets
  • Memory VDDQ
  • I/O

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX20735 Integrated Step-Down Switching Regulator
Publicado: 2017-05-26 | Actualizado: 2025-09-25