Analog Devices / Maxim Integrated MAX14851 6-Channel Digital Isolator
Analog Devices Inc. MAX14851 6-Channel Digital Isolator is designed to provide a compact and low-cost transfer of digital signals between circuits. The MAX14851 isolator offers four unidirectional signal paths with a 50Mbps maximum data rate. It also has two bidirectional open-drain signal paths with a 2Mbps maximum data rate. This digital isolator features short-circuit protection on unidirectional outputs, 200VRMS working isolation voltage, and 600VRMS isolation for 60 seconds. ADI MAX14851 is available in 16-pin Quarter-Size Small-Outline (QSOP) package with 3.9mm x 4.94mm dimensions. Typical applications include industrial control systems, I2C, SPI, SMBus, PMBus™ interfaces, telecommunication systems, battery management, and medical systems.Features
- Utilizes proprietary process technology
- Low power consumption
- High channel density
- 600VRMS isolation for 60 seconds
- Short-circuit protection on unidirectional outputs
- 200VRMS working isolation voltage
- Four unidirectional signal paths: 2-in / 2-out
- Two bidirectional open-drain signal paths
- 50Mbps maximum unidirectional data rate
- 2Mbps maximum bidirectional data rate
Specifications
- 2.6V typical under-voltage lockout threshold
- 55mV typical under-voltage lockout hysteresis
- Supply voltage range
- 3V to 5.5V (relative to GNDA)
- 3V to 5.5V (relative to GNDB)
- 16-pin QSOP package
- 3.9mm x 4.94mm dimensions
- -40°C to 125°C operating temperature range
Applications
- Industrial control systems
- I2C, SPI, SMBus, and PMBus™ interfaces
- Isolated RS-232 and RS-485 / RS-422
- Telecommunication systems
- Battery management
- Medical systems
Functional Diagram
Publicado: 2018-06-26
| Actualizado: 2023-04-11