Littelfuse DCNH Electromechanical Contactor Relays

Littelfuse DCNH Electromechanical Contactor Relays feature high-voltage DC switching capabilities to control and interrupt high-power DC circuits safely. These relays are housed in a robust, sealed construction built for reliability in harsh environments with protection against dust, moisture, and arc leakage. The DCNH contactor relays include bidirectional and non-polarized operation, which supports flexible system integration across a wide range of applications. These relays provide simplified installations and secure connections in a compact integrated design for a space-saving form factor. Typical applications include battery energy systems, storage devices, electric vehicles, electrified mobility platforms, industrial power distribution, control systems, charging infrastructure, and high-power DC switching.

Features

  • High-voltage DC switching capabilities are designed to safely control and interrupt high-power DC circuits
  • Robust, sealed constructions built for reliability in harsh environments with protection against dust, moisture, and arc leakage
  • Compact, integrated design for a space-saving form factor with simplified installation and secure connections
  • Bidirectional and non-polarized operation supports flexible system integration across a wide range of applications

Applications

  • Battery energy systems
  • Storage devices
  • Electric vehicles
  • Electrified mobility platforms
  • Industrial power distribution
  • Control systems
  • Charging infrastructure
  • High-power DC switching
Publicado: 2026-05-19 | Actualizado: 2026-06-11