TE Connectivity / Linx Technologies ARR-NF Sealed Bulkhead Lightning Arresters

TE Connectivity / Linx Technologies ARR-NF Sealed Bulkhead Lightning Arresters offer protection from overload in electronic circuits by diverting excessive current generated by thunderstorms directly to ground. The IP67-rated ARR-NF components include a silicone gasket, 5/8" washer, 5/8"-24 hex nut, and an optional mounting bracket. These devices operate from 0Hz up to 8GHz (depending on the model) and are tested to meet corrosion resistance, vibration, and mechanical/thermal shock requirements. The ARR-NF Lightning Arresters are ideal for outdoor networking applications, as well as low-power LPWA, private cellular networks, public safety, IoT, cellular vehicle to infrastructure, cellular IoT, cellular, and WiFi 6E/6/5/4 applications.

Features

  • 0Hz up to 8GHz operation
  • Gas discharge DC pass-through type
  • Connections
    • N plug (male), gold-plated brass center contact
    • N jack (female), gold-plated brass center contact
  • IP67 rated
  • Included
    • Brass hex nut
    • Washer
    • Silicone gasket
    • Optional mounting bracket
  • RoHS and REACH compliant

Applications

  • Outdoor networks
  • Low-power, wide-area (LPWA)
    • Helium™
    • LoRaWan®
    • Sigfox®
    • Wifi HaLow™
  • Private cellular networks [Citizens Broadband Radio Service (CBRS)]
  • Public safety
  • Internet of Things (IoT)
  • C-V2I (Cellular Vehicle to Infrastructure)
  • Cellular IoT
    • LTE-M (Cat-M1)
    • NB-IoT
  • Cellular
    • 5G
    • 4G LTE
    • 3G
    • 2G
  • WiFi 6/5/4, 802.11b/g

Specifications

  • Low-Band Cellular/ISM/LPWA band
    • 400MHz to 960MHz frequency range
    • 0.06dB to 0.11dB maximum insertion loss
    • 1.0 to 1.1 maximum VSWR
  • Midband Cellular/GNSS band
    • 1.1GHz to 5GHz frequency range
    • 0.14dB to 0.27dB maximum insertion loss
    • 1.2 to 1.3 maximum VSWR
  • ISM band
    • 2.4GHz frequency
    • 0.08dB to 0.16dB maximum insertion loss
    • 1.0 to 1.1 maximum VSWR
  • WiFI 6/5/4 band
    • 2.4GHz to 6GHz frequency range
    • 0.20dB to 0.39dB maximum insertion loss
    • 1.2 to 1.3 maximum VSWR
  • 50Ω impedance
  • 0Hz up to 8GHz frequency range
  • Input power
    • 90W/CW at 30MHz
    • 9W/CW at 3GHz
  • 10kA surge current (wave 8/20µs)
  • 230V or 300V (±20%) turn-on voltage
  • ≥1GΩ insulation resistance at 100VDC
  • 5-year gas discharge tube lifespan (in-service)
  • -55°C to +105°C temperature range
  • 5/8"-24UNEF threaded coupling fastening type
  • MIL-STD-348A interface
  • 0.85N/m recommended torque (7.5ft/lbs)
  • 500 cycle minimum connector durability
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción Banda de frecuencias
ARR-NF-NF-B-8 ARR-NF-NF-B-8 Hoja de datos Adaptadores RF - En series N Jack to N Jack Bulkhead Lightning Arrester 8 GHz 0 Hz to 8 GHz
ARR-NF-NM-B ARR-NF-NM-B Hoja de datos Adaptadores RF - En series N Jack to N Plug Bulkhead Lightning Arrester 6 GHz 0 Hz to 6 GHz
ARR-NF-NF-B ARR-NF-NF-B Hoja de datos Adaptadores RF - En series N Jack to N Jack Bulkhead Lightning Arrester 6 GHz 0 Hz to 6 GHz
ARR-NF-NM-B-8 ARR-NF-NM-B-8 Hoja de datos Adaptadores RF - En series N Jack to N Plug Bulkhead Lightning Arrester 8 GHz 0 Hz to 8 GHz
Publicado: 2021-11-17 | Actualizado: 2023-07-24