KYOCERA AVX High SRF RF/Microwave Capacitors

KYOCERA AVX High SRF RF/Microwave Capacitors offer low ESR/ESL, high Q, low noise, and a 0.1pF to 5100pF capacitance range. The 700A series features a case A size of 0.055" x 0.055", superior high self-resonance, and zero TCC characteristics for excellent performance over a broad range of RF and microwave applications. The 700B series has a case B size of 0.110" x 0.110", porcelain and ceramic construction, and an extended working voltage rating up to 1500VDC. KYOCERA AVX High SRF RF/Microwave Capacitors are ideal for timing power amplifiers, filters, and oscillators.

View Series Details: 700A, 700B

Features

  • Case sizes
    • 700A: 0.055" x 0.055"
    • 700B: 0.110" x 0.110"
  • Low ESR/ESL
  • High Q
  • Low noise
  • Zero TCC
  • High self-resonance
  • Established reliability (QPL)

Applications

  • Functional
    • Bypass
    • Coupling
    • Tuning and DC blocking
    • Impedance matching
  • Circuit
    • Timing power amplifiers
    • Filters
    • Oscillators
    • RF power amplifiers
Publicado: 2021-09-09 | Actualizado: 2023-11-07