Kontron K3921-N mSTX Industrial Motherboards

Kontron K3921-N mSTX Industrial Motherboards feature Intel® Core™ i3 and Intel Alder Lake N processors with powerful UHD Gen12 graphics. The Kontron K3921-N supports up to three independent displays with 4K resolution (2x 4K + 1x FHD). The devices offer two M.2 connectors, GPIO, two COM ports, and USB 3.2 Gen2. The motherboards are designed for 24/7 continuous operation and have an enhanced temperature range of up to +60°C, making them suitable for various applications.

Features

  • Latest DDR5 memory technology for best-in-class system performance
  • Intel UHD Gen12 graphics - driven by Intel Xe architecture (within SoC)
  • Up to 2x DisplayPort 1.4 and 1x DisplayPort via USB Type-C™
  • Dual channel LVDS (24 Bit) and eDP V1.4b (4 K) onboard
  • Designed for fanless operation
  • Strict lifecycle management and reliable product maintenance
  • Comprehensive feature and toolset
  • Excellent technical support
  • Beneficial total-cost-of-ownership
Publicado: 2024-02-19 | Actualizado: 2024-03-01