Términos internacionales de comercio (Incoterms):DDP Todos los precios incluyen los costos de aranceles y aduana para los métodos de envío seleccionados.
Confirme su elección de moneda:
Dólares estadounidenses Envío sin cargo para la mayoría de los pedidos superiores a $100 (USD)
KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.
Available Tantalum Capacitors
KEMET T489 Low DC Leakage Capacitors
25% lower DC leakage current than commercial T491 series with a capacitance range of 0.1µF to 470µF.