Johnson / Cinch Connectivity Solutions 134-1099-071 RF Adapter

Johnson/Cinch Connectivity Solutions 134-1099-071 SMP/SMPM RF Adapter is a Subminiature Push-On (SMP) to Sub-Miniature Push-on Micro (SMPM) female bullet adapter. This adapter offers the same coveted blind mate functionality as the SMP-size connectors. The 134-1099-071 adapter mitigates axial and radial misalignment with negligible change to VSWR and other signal losses. This SMP/SMPM RF Adapter is ideal for test equipment, instrumentation, phased array radar, and MIMO and active antenna applications.

Features

  • 50Ohms impedance
  • 40GHz maximum frequency
  • Gold shell plating
  • Beryllium Copper body material
  • Bullet adapter style
Publicado: 2023-07-31 | Actualizado: 2023-08-14