Ledex / Johnson Electric Size 150–STA® Tubular Solenoids

Ledex / Johnson Electric Size 150–STA® Tubular Solenoids are ideal for applications that require long life and high reliability. These 1-1/2” Dia. x 2-1/2” solenoids improve upon current brass sleeve technology by providing a longer stroke, higher cycles, and better mounting capacity. The components are easy to install, have a more adaptable stroke length, a long life of 25 million actuation, and are available in both push and pull models. Ledex / Johnson Electric Size 150–STA Tubular Solenoids applications include sorting machines and laboratory equipment.

Features

  • Stroke to 1.5"
  • Up to 25 million cycles
  • Built-in air gap spacer
  • RoHS compliant
  • UL listed coil components
  • Ease of mounting
  • Push and pull models

Applications

  • Shipping and receiving package sorting arrays
  • Mechanical valves and brakes
  • Door locks
  • Medical testing and analysis devices
Publicado: 2020-02-06 | Actualizado: 2024-05-21