JAE Electronics JF08 FFC Harnesses
JAE JF08 Series FFC harnesses are designed to meet the growing need for a high-speed, high-capacity differential transmission in devices as they achieve higher performance standards. JF08 Series FFC connectors provide excellent electrical performance, mechanical reliability, and durability. Robust guide posts allow for blind mating, and mechanical latches ensure the connectors do not become unmated under vibration and shock. JF08 FFC Harnesses feature a ground layer throughout the entire length of the harness to control noise. EMI control is achieved with a shield layer on the FFC and a metal shell on the connector. The JF08 Series is well-suited for carrying high-speed serial transmissions such as LVDS and PCI-Express and is ideally suited for the next generation high-speed interface V-by-One®HS. JAE expanded the JF08 product line to include FFC Harnesses with 41 and 51 conductors in 20cm and 35cm lengths.Features
- Pre-assembled FFC harnesses
- Designed to provide great electrical performance while maintaining mechanical durability and reliability
- Ground layer throughout the entire length of the harness to control noise
- EMI control with shield layer on the FFC and metal shell on the connector
- Robust guide posts allow for blind mating
- Mechanical latches ensure connectors do not become unmated under vibration and shock
- Available pin counts include 21, 41, and 51 positions
- Mates with the FI-R series receptacle connectors
- Ideally suited for next-generation high-speed transmission, V-by-One® HS
Specifications
- 41 or 51 positions
- AC, DC each 0.3A/contact rated current
- 40mΩ maximum contact resistance
- 100MΩ minimum insulation resistance
- 250Vrms AC dielectric withstanding voltage per minute
- 0.5mm pitch
- -40°C to 80°C operating temperature
- Impedance:
- Connector: 100Ω ±15%
- FFC: 100Ω ±10%
JAE JF08 Harness Mechanical Locks
Publicado: 2012-08-31
| Actualizado: 2022-03-11