IXYS IXYx110N120A4 1200V XPT™ GenX4™ Trench IGBTs

IXYS IXYx110N120A4 1200V XPT™ GenX4™ Trench IGBTs are high-gain IGBTs optimized for ultra-low conduction losses VCE(sat) and for switching frequencies of up to 5kHz. Thin wafer technology and improved processes enable a low gate charge QG, hence, low gate-current requirement. High gain boosts surge current capability, and the positive thermal co-efficient of VCE(sat) simplifies paralleling. The low thermal resistance of Rth(j-c) eases thermal-related design issues. 

The IXYS IXYx110N120A4 1200V IGBTs are available in TO-264, PLUS247, and SOT-227B (miniBLOC) packages. The IXYx110N120A4 is ideal for applications such as inrush current protection circuits, lamp ballasts, solar inverters, and many more.

Features

  • Optimized for low conduction losses VCE(sat)
  • High-gain and surge current capability
  • Low thermal resistance Rth(j-c)
  • Positive thermal coefficient of VCE(sat)
  • International standard packages

Applications

  • Solar inverters
  • UPS
  • Motor drives
  • Welding machines
  • Lamp ballasts
  • Inrush current protection circuits
View Results ( 3 ) Page
N.º de artículo Hoja de datos Paquete / Cubierta Estilo de montaje Dp - Disipación de potencia
IXYN110N120A4 IXYN110N120A4 Hoja de datos SOT-227B-4 Screw Mount 830 W
IXYK110N120A4 IXYK110N120A4 Hoja de datos TO-264-3 Through Hole 1.36 kW
IXYX110N120A4 IXYX110N120A4 Hoja de datos TO-247-3 Through Hole 1.36 kW
Publicado: 2020-12-31 | Actualizado: 2024-05-30