Infineon Technologies TLD4020-3ET Daughter Board

Infineon Technologies TLD4020-3ET Daughter Board (TLD4020-3DB) is the daughter board from the TLD4020-3STD_KIT evaluation platform. The Infineon TLD4020-3DB can be attached to the TLD4020-3STD_EVAL main board to facilitate the programming of multiple devices for development and testing of the LITIX™ TLD4020-3ET LED driver. The TLD4020-3ET driver features three integrated, independent, and protected low-side current sinks and an embedded 32-bit Arm® Cortex®-M23 core, particularly suited for controlling RGB LEDs.

Features

  • Pre-assembled LITIX™ TLD4020-3ET device
  • 28mm x 40mm form factor size
  • Static interior light for faster development
  • Easy testing with a compatible set of boards

Applications

  • Automotive interior lighting
  • RGB LED control and evaluation
  • LIN network development
  • Embedded software development
  • Prototyping and testing

Bus Mode Operation Block Diagram

Block Diagram - Infineon Technologies TLD4020-3ET Daughter Board
Publicado: 2025-09-29 | Actualizado: 2025-10-09