Infineon Technologies PSOC™ 4100 Arm® Cortex®-M0 & M0+ MCUs
Infineon Technologies PSOC™ 4100 Arm® Cortex®-M0 and M0+ Microcontrollers (MCUs) add intelligent analog to the PSOC 4 microcontroller architecture through programmable analog blocks. These MCUs feature CAPSENSE™ technology. The PSOC 4100 hardware modules enable easy and quick creation of custom Analog Front Ends (AFEs) and signal conditioning circuits with opamps and filters. A PSOC 4100 MCU option is available with integrated BLE connectivity as well.Features
- Programmable analog blocks:
- Up to 12-bit 1Msps SAR ADC
- Up to 6 low-power comparators
- Up to 4 iDACs
- Up to 4 Opamps
- Infineon CAPSENSE with SmartSense™ auto-tuning
- Programmable digital blocks:
- Up to 8 Timer/Counter/PWM blocks
- Up to 4 Serial Configuration Blocks (SCBs)
- Segment LCD drive
- I/O Subsystem
- Up to 55 GPIO
- 32-bit MCU subsystem:
- 24MHz Arm Cortex-M0 CPU with single-cycle multiply
- Up to 32kB of Flash with read accelerator
- Up to 4kB of SRAM
- Programmable analog:
- Arm Cortex-M0 and Arm Cortex-M0+ cores
- Up to 48MHz CPU speed
- Up to 256KB Flash, 32KB SRAM
- Real-time clock with Watch Crystal Oscillator (WCO)
Block Diagram
Publicado: 2018-11-19
| Actualizado: 2025-09-17