Hammond Manufacturing 1455 Aluminum PC Board Enclosures

Hammond Manufacturing 1455 Aluminum PC Board Enclosures are designed to house P.C. boards or for equipment interfacing. They are sized for standard Eurocards. P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosures have a rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5mm). The extruded body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes (ie...1455A802, 1455B1202 1455C802, 1455D602 & 1455D802 sizes etc.). Smaller sizes ("A" & " B") are rounded for better handheld ergonomics.

Features

  • Designed to house P.C. boards or for equipment interfacing
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5mm)
  • Extruded body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes (ie...1455A802, 1455B1202 1455C802, 1455D602 & 1455D802 sizes etc)
  • Smaller sizes ("A" & " B") are rounded for better handheld ergonomics

Specifications

  • Two easy to machine, black solid ABS plastic end panels with integral bezel
  • Extruded aluminum body - choice of either clear, black, or in some models blue anodized finish ("A" & "B" sizes)
  • Self-adhesive rubber feet
  • All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head Phillips drive - with black zinc plate finish
  • Recommended screw torque of 5lbf/in
Publicado: 2013-10-07 | Actualizado: 2022-03-11