Fluke RSE Thermal Imagers
Fluke RSE Thermal Imagers are a family of infrared cameras designed for research, science, and engineering applications. The RSE300 cameras offer a 320x240 pixel resolution and 1.85mRad spatial resolution, and the RSE600 cameras have a 640x480 pixel resolution and 0.93mRad spatial resolution. Both models cover a 34°H x 25.5°V field of view (FoV). These cameras are compatible with MATLAB® and LabVIEW® software to integrate data, images, and videos into R&D analysis. The cameras also use SmartView® desktop software as a remote viewfinder, allowing for text/voice annotations, auto captures, transmission correction, customizable reports, and much more. Fluke RSE Thermal Imagers feature built-in MultiSharp™ Focus technology, which focuses objects near and far throughout the field of view.Features
- -10°C to +1200°C temperature measurement range
- Resolution
- 320x240 (RSE300)
- 640x480 (RSE600)
- Spatial Resolution
- 1.85mRad (RSE300)
- 0.93mRad (RSE600)
- 34°H x 25.5°V FoV
- Uses MultiSharp Focus provides automatically-focused images throughout the entire FoV
- SmartView desktop software suite provides range of viewing and export options for customizable reports, image optimization, and more
- Wide lens, macro lenses, and accessories available
Materials
- Included standard with camera
- Infrared camera with standard infrared lens
- AC power supply
- Ethernet cable
- Antenna
Accessories
• FLK 0.75X Wide Lens - Gives users a wider field of view for working in tight spaces.
• FLK 2X Telephoto Lens - Views targets magnified 2x more than a standard lens, and ideal for maintenance, electrical, process, and other equipment viewed from a distance.
• FLK 4X Telephoto Lens - Views targets magnified 4x more than a standard lens, and ideal for petrochemical, electrical utilities, and metals refinement.
• FLK Macro Lens - Close-up macro lens (0.5x) for inspection and analysis of even smaller subjects in research and development applications.
• FLK-RSE-MB Mounting Bracket - Easy-to-install, 6-screw bracket that provides a stationary position to stream infrared data.
• FLK-RSE-STAND RSE Stand - Ideal for R&D environments to setup easily-repeatable experiments.