Espressif Systems ESP32-H2FHxS SMD BLUETOOTH® SoCs
Espressif Systems ESP32-H2FHxS SMD BLUETOOTH® System-on-Chips (SoCs) are highly integrated wireless microcontrollers designed for low-power, high-performance connectivity in embedded applications. Built around a 32-bit RISC-V processor, these compact SMD devices support Bluetooth Low Energy (LE) 5.3 and IEEE 802.15.4 for Thread and Zigbee protocols, enabling robust mesh networking and seamless device communication.
The Espressif Systems ESP32-H2FHxS SoCs include 320KB SRAM, 128KB ROM, and 4MB embedded flash, offering ample memory for complex applications. Integrated peripherals include a 12-bit Analog-to-Digital Converter (ADC), temperature sensor, and a full-speed USB interface, while the built-in RF balun simplifies PCB design and reduces BOM cost. Advanced security features such as ECC, RSA, AES, SHA, and secure boot ensure reliable protection for connected systems.
With the small 4mm x 4mm footprint, low power consumption, and versatile wireless capabilities, the ESP32-H2FHxS components are ideal for smart home devices, industrial automation, wearables, and battery-powered Internet of Things (IoT) nodes. Users benefit from Espressif’s mature software ecosystem and extensive documentation, making it easier to bring secure, scalable products to market.
Features
- Bluetooth
- Bluetooth Low Energy (Bluetooth 5.3 certified)
- Bluetooth mesh
- Bluetooth Low Energy long range (coded PHY, 125Kbps and 500Kbps)
- Bluetooth Low Energy high speed (2Mbps)
- Bluetooth Low Energy advertising extensions and multiple advertising sets
- Simultaneous operation of broadcaster, observer, central, and peripheral devices
- Multiple connections
- LE power control
- 802.15.4
- IEEE Standard 802.15.4-2015 compliant
- Supports 250Kbps data rate in the 2.4GHz band and OQPSK PHY
- Supports Thread
- Supports Zigbee 3.0
- Supports Matter
- Supports other application-layer protocols (HomeKit, MQTT, etc)
- CPU and memory
- 32-bit RISC-V single-core processor
- Up to 96MHz clock speed
- CoreMark® score - at 96MHz: 303.38 CoreMark; 3.16 CoreMark/MHz
- 4-stage pipeline
- 128KB ROM (TCM)
- 320KB SRAM (TCM)
- 4KB LP memory
- 2MB or 4MB in-package flash
- 16KB cache
- SPI, Dual SPI, Quad SPI, and QPI interfaces allow connection to flash and other SPI devices
- Flash in-Circuit Programming (ICP)
- 19x programmable GPIOs - GPIO8, GPIO9, and GPIO25 are the three strapping pins
- Digital interfaces
- 2x SPI ports for communication with flash
- General-purpose SPI port
- 2x UART
- 2x I2C
- I2S
- RMT, with up to 2x transmit channels and 2x receive channels
- Pulse count controller
- LED PWM controller, up to 6x channels
- USB Serial/JTAG controller
- Motor Control PWM (MCPWM)
- General DMA controller, with 3x transmit channels and 3x receive channels
- TWAI® controller, compatible with ISO 11898-1 (CAN Specification 2.0)
- SoC event task matrix (ETM)
- Parallel IO (PARLIO) controller
- Analog interfaces
- 12-bit SAR ADC with up to 5x channels
- Temperature sensor
- Timers
- 2x 54-bit general-purpose timers
- 52-bit system timer
- 3x watchdog timers
- Power management
- Fine-resolution power control through a selection of clock frequency, duty cycle, RF operating modes, and individual power control of internal components
- 4x power modes designed for typical scenarios - Active, Modem-sleep, Light-sleep, and Deep-sleep
- 7µA power consumption in Deep-sleep mode
- LP memory remains powered on in Deep-sleep mode
- Security
- Secure boot - ensuring firmware integrity
- Flash encryption - memory encryption and decryption
- 4096-bit OTP, up to 1792 bits for users
- Cryptographic hardware acceleration
- AES-128/256 (FIPS PUB 197) - ECB/CBC/CFB/OFB/CTR (FIPS PUB 800-38A)
- SHA accelerator (FIPS PUB 180-4)
- RSA accelerator
- ECC accelerator
- ECDSA (Elliptic Curve Digital Signature Algorithm)
- HMAC
- Digital signature
- Access Permission Management (APM)
- Random Number Generator (RNG)
- Power glitch detector
- RF module
- Antenna switches, RF balun, power amplifier, and low-noise receive amplifier
- Up to -106.5dBm of sensitivity for Bluetooth LE receiver (125Kbps)
- Up to -102.5dBm of sensitivity for 802.15.4 receiver (250Kbps)
- 4mm x 4mm QFN32 package
- -40°C to +105°C operating temperature range
Applications
- Smart homes
- Industrial automation
- Health care
- Consumer electronics
- Smart agriculture
- Matter solutions
- Service robots
- Generic low-power IoT sensor hubs and data loggers
Functional Block Diagram
Power Scheme
Address Mapping Structure