Fluke Solmetric PVA-1500 PV Analyzer I-V Curve Trace Kit

Fluke Solmetric PVA-1500 PV Analyzer I-V Curve Tracer Kits measure photovoltaic (PV) system performance and reliably assess the health and performance of solar modules and arrays. These kits offer various advanced features, including high throughput I-V curve tracing, giving quick and detailed performance data. The intuitive user interface enables easy navigation and real-time analysis, ensuring immediate identification of potential issues. For the commissioning, maintenance, operations, and troubleshooting of PV arrays, I-V curve testing provides the most complete solar module performance measurement. Fluke Solmetric PVA-1500 PV Analyzer I-V Curve Tracer Kits feature a database of more than 70,000 modules with automatic updates.

Features

  • Measures and displays I-V curves up to 1500V and 30A
  • Advanced built-in PV model provides immediate PV performance checking
  • Sweep-to-sweep delay of 9s to measure 3.5MW in <1hr
  • Uninterrupted measurements, even in hot environments
  • Automates data management, analysis, and reporting
  • Database of more than 70,000 modules with automatic updates
  • Wireless interfaces for faster setup, safer work environment, and freedom of movement during PV troubleshooting
  • In-the-field firmware update ready

Applications

  • Commissioning, operations, maintenance, and troubleshooting of solar photovoltaic (PV) arrays

Specifications

  • 20VDC to 1500VDC voltage range
  • 100 or 500 I-V trace points
  • 30A DC module efficiency <19%
  • 100m wireless range
  • ±(0.5% + 0.25V) voltage accuracy
  • ±(0.5% + 0.4A) current accuracy

Videos

Publicado: 2024-03-18 | Actualizado: 2024-07-24