Infineon Technologies EVAL-CY15V116QSN Evaluation Board

Infineon Technologies EVAL-CY15V116QSN Evaluation Board is a low-cost memory module which integrates a 16Mbit (2MB x 8) 1.8V EXCELON™ Serial (QSPI) F-RAM, CY15V116QSN. This memory module enables quick and easy integration of the EXCELON™ F-RAM into any development kit. The Infineon Technologies EVAL-CY15V116QSN supports SPI, dual SPI, and quad SPI, and connects to any host platform (MCU/SoC).

Features

  • Supports SPI, dual SPI, or quad SPI with 1.8V I/Os
  • Connects to any host platform (MCU/SoC)

Applications

  • Automotive
  • Consumer
  • Industrial
Publicado: 2026-03-04 | Actualizado: 2026-03-16